Part Details for 0395312015 by Molex
Overview of 0395312015 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395312015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0395312015-ND
|
DigiKey | 5.08MM EURO HEADER VERT BLK 15CK Min Qty: 600 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9581 | Buy Now |
DISTI #
0395312015
|
Avnet Americas | 5.08MM EURO HEADER VERT BLK 15CKT - Bulk (Alt: 0395312015) Min Qty: 600 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6394 / $7.1815 | Buy Now |
DISTI #
MOL39531-2015
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39531-2015 | Americas - 0 in Stock |
|
Buy Now |