Part Details for 0395314014 by Molex
Overview of 0395314014 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395314014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395314014-ND
|
DigiKey | TERM BLOCK HDR 14POS VERT 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9959 / $4.3500 | Buy Now |
DISTI #
0395314014
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395314014) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2357 / $2.5853 | Buy Now |
DISTI #
MOL39531-4014
|
Heilind Electronics | 5.08MM EURO HEADER VERT HT BL 14CKT | Americas - 0 in Stock |
|
$2.1850 / $2.2177 | Buy Now |
Part Details for 0395314014
0395314014 CAD Models
0395314014 Part Data Attributes
|
0395314014
Molex
Buy Now
Datasheet
|
Compare Parts:
0395314014
Molex
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |