Part Details for 0395316013 by Molex
Overview of 0395316013 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395316013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395316013-ND
|
DigiKey | TERM BLOCK HDR 13POS VERT 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
450 In Stock |
|
$1.6978 / $3.6400 | Buy Now |
DISTI #
0395316013
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395316013) RoHS: Not Compliant Min Qty: 2700 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1450 / $2.3595 | Buy Now |
DISTI #
MOL39531-6013
|
Heilind Electronics | 5.08MM EURO HEADER VERT GRN 1 CKT | Americas - 0 in Stock |
|
$1.9715 / $2.0009 | Buy Now |
Part Details for 0395316013
0395316013 CAD Models
0395316013 Part Data Attributes
|
0395316013
Molex
Buy Now
Datasheet
|
Compare Parts:
0395316013
Molex
TERM BLOCK HDR 13POS VERT 5.08MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |