Part Details for 0395320010 by Molex
Overview of 0395320010 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395320010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23215-ND
|
DigiKey | TERM BLOCK HDR 10POS 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1871 In Stock |
|
$1.3213 / $3.0700 | Buy Now |
DISTI #
0395320010
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395320010) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6746 / $1.8420 | Buy Now |
DISTI #
MOL39532-0010
|
Heilind Electronics | 5.08MM EURO HEADER RA OE BLK 0CKT | Americas - 0 in Stock |
|
$1.4659 / $1.5621 | Buy Now |
DISTI #
0395320010
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395320010) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6746 / $1.8420 | Buy Now |
DISTI #
0395320010
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395320010) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6746 / $1.8420 | Buy Now |
Part Details for 0395320010
0395320010 CAD Models
0395320010 Part Data Attributes:
|
0395320010
Molex
Buy Now
Datasheet
|
Compare Parts:
0395320010
Molex
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | POLARIZED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 0395320010
This table gives cross-reference parts and alternative options found for 0395320010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395320010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1776148-0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 0395320010 vs 1-1776148-0 |
1-1776138-0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 0395320010 vs 1-1776138-0 |