Part Details for 0395321021 by Molex
Overview of 0395321021 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395321021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395321021-ND
|
DigiKey | TERM BLOCK HDR 21POS 5.08MM Min Qty: 1680 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8874 | Buy Now |
DISTI #
0395321021
|
Avnet Americas | Conn Shrouded Header HDR 21 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395321021) RoHS: Not Compliant Min Qty: 1680 Package Multiple: 420 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002119444
|
Sager | Pluggable Terminal Blocks 5.08MM EURO HEADER RA BLK 21CKT Min Qty: 1680 | 0 |
|
$2.9800 / $3.0800 | Buy Now |