Part Details for 0395325003 by Molex
Overview of 0395325003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395325003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25998-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
58 In Stock |
|
$0.3090 / $1.1600 | Buy Now |
DISTI #
0395325003
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395325003) RoHS: Compliant Min Qty: 10800 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5183 | Buy Now |
DISTI #
MOL39532-5003
|
Heilind Electronics | 5.08MM EURO HEADER RA OE GRN CKT | Americas - 0 in Stock |
|
$0.3824 / $0.4091 | Buy Now |
DISTI #
0395325003
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395325003) RoHS: Compliant Min Qty: 10800 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5183 | Buy Now |
DISTI #
0395325003
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395325003) RoHS: Compliant Min Qty: 10800 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5183 | Buy Now |
Part Details for 0395325003
0395325003 CAD Models
0395325003 Part Data Attributes
|
0395325003
Molex
Buy Now
Datasheet
|
Compare Parts:
0395325003
Molex
TERM BLOCK HDR 3POS 90DEG 5.08MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |