Part Details for 0395325008 by Molex
Overview of 0395325008 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395325008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26003-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1601 In Stock |
|
$1.0030 / $2.5600 | Buy Now |
DISTI #
0395325008
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395325008) RoHS: Compliant Min Qty: 3240 Package Multiple: 1080 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3171 / $1.4488 | Buy Now |
DISTI #
MOL39532-5008
|
Heilind Electronics | 5.08MM EURO HEADER RA OE GRN CKT | Americas - 0 in Stock |
|
$1.1529 / $1.2287 | Buy Now |
DISTI #
0395325008
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395325008) RoHS: Compliant Min Qty: 3240 Package Multiple: 1080 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3171 / $1.4488 | Buy Now |
DISTI #
0395325008
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395325008) RoHS: Compliant Min Qty: 3240 Package Multiple: 1080 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3171 / $1.4488 | Buy Now |
Part Details for 0395325008
0395325008 CAD Models
0395325008 Part Data Attributes
|
0395325008
Molex
Buy Now
Datasheet
|
Compare Parts:
0395325008
Molex
TERM BLOCK HDR 8POS 90DEG 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |