Part Details for 0395325009 by Molex
Overview of 0395325009 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395325009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26004-ND
|
DigiKey | TERM BLOCK HDR 9POS 90DEG 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1036 / $2.8100 | Buy Now |
DISTI #
0395325009
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395325009) RoHS: Not Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5053 / $1.6558 | Buy Now |
DISTI #
MOL39532-5009
|
Heilind Electronics | 5.08MM EURO HEADER RA OE GRN CKT | Americas - 0 in Stock |
|
$1.1765 / $1.3940 | Buy Now |
DISTI #
0395325009
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395325009) RoHS: Not Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5053 / $1.6558 | Buy Now |
DISTI #
0395325009
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395325009) RoHS: Not Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5053 / $1.6558 | Buy Now |
Part Details for 0395325009
0395325009 CAD Models
0395325009 Part Data Attributes
|
0395325009
Molex
Buy Now
Datasheet
|
Compare Parts:
0395325009
Molex
TERM BLOCK HDR 9POS 90DEG 5.08MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |