Part Details for 0395329004 by Molex
Overview of 0395329004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395329004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395329004-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0395329004
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395329004) RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1680 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0395329004
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395329004) RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1680 Container: Bulk | 0 |
|
RFQ |