Part Details for 0395332008 by Molex
Overview of 0395332008 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395332008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7831-ND
|
DigiKey | TERM BLOCK PLUG 8POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
751 In Stock |
|
$3.1383 / $5.6000 | Buy Now |
DISTI #
0395332008
|
Avnet Americas | Conn Eurostyle Block F 8 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395332008) RoHS: Compliant Min Qty: 972 Package Multiple: 324 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9461 | Buy Now |
DISTI #
MOL39533-2008
|
Heilind Electronics | 5.08MM EURO PLUG VERT RWE BLK 8CKT | Americas - 0 in Stock |
|
$3.2685 / $3.6492 | Buy Now |