Part Details for 0395332015 by Molex
Overview of 0395332015 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395332015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395332015-ND
|
DigiKey | TERM BLOCK PLUG 15POS 5.08MM Min Qty: 540 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2001 | Buy Now |
DISTI #
0395332015
|
Avnet Americas | Conn Eurostyle Block F 15 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395332015) RoHS: Compliant Min Qty: 540 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1417 / $7.8764 | Buy Now |
DISTI #
MOL39533-2015
|
Heilind Electronics | 5.08MM EURO PLUG VERT RWE BLK 15CKT | Americas - 0 in Stock |
|
$5.5522 / $6.1045 | Buy Now |
DISTI #
0395332015
|
Avnet Americas | Conn Eurostyle Block F 15 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395332015) RoHS: Compliant Min Qty: 540 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1417 / $7.8764 | Buy Now |
Part Details for 0395332015
0395332015 CAD Models
0395332015 Part Data Attributes:
|
0395332015
Molex
Buy Now
|
Compare Parts:
0395332015
Molex
|
Samacsys Manufacturer | Molex |