Part Details for 0395338312 by Molex
Overview of 0395338312 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395338312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395338312-ND
|
DigiKey | TERM BLOCK PLUG 12POS 5.08MM Min Qty: 648 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4855 | Buy Now |
DISTI #
0395338312
|
Avnet Americas | Conn Eurostyle Block F 12 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395338312) RoHS: Compliant Min Qty: 648 Package Multiple: 216 Container: Bulk | 0 |
|
RFQ |