Part Details for 0395338517 by Molex
Overview of 0395338517 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0395338517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395338517-ND
|
DigiKey | TERM BLOCK PLUG 17POS 5.08MM Min Qty: 378 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9126 | Buy Now |
DISTI #
0395338517
|
Avnet Americas | Conn Eurostyle Block F 17 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395338517) RoHS: Compliant Min Qty: 378 Package Multiple: 126 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0395338517
|
Avnet Americas | Conn Eurostyle Block F 17 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395338517) RoHS: Compliant Min Qty: 378 Package Multiple: 126 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395338517
0395338517 CAD Models
0395338517 Part Data Attributes:
|
0395338517
Molex
Buy Now
Datasheet
|
Compare Parts:
0395338517
Molex
TERM BLOCK PLUG 17POS 5.08MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |