Part Details for 0395338823 by Molex
Overview of 0395338823 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0395338823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395338823-ND
|
DigiKey | TERM BLOCK PLUG 23POS 5.08MM Min Qty: 216 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2707 | Buy Now |
DISTI #
0395338823
|
Avnet Americas | Conn Eurostyle Block F 23 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395338823) RoHS: Not Compliant Min Qty: 216 Package Multiple: 108 Container: Bulk | 0 |
|
RFQ |