Part Details for 0395345004 by Molex
Overview of 0395345004 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0395345004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26021-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
782 In Stock |
|
$1.3511 / $3.1300 | Buy Now |
DISTI #
0395345004
|
Avnet Americas | Conn Eurostyle Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395345004) RoHS: Compliant Min Qty: 2160 Package Multiple: 720 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6103 / $1.8621 | Buy Now |
DISTI #
MOL39534-5004
|
Heilind Electronics | 5.08MM EURO PLUG RA ME GR T | Americas - 0 in Stock |
|
$1.4988 / $1.5974 | Buy Now |
DISTI #
39534-5004
|
TTI | Pluggable Terminal Blocks 5.08MM EURO PLUG RA PLUG RA ME GRN 4CKT Min Qty: 720 Package Multiple: 720 Container: Bulk |
Americas - 1440 In Stock |
|
$1.3400 / $1.4000 | Buy Now |
Part Details for 0395345004
0395345004 CAD Models
0395345004 Part Data Attributes
|
0395345004
Molex
Buy Now
Datasheet
|
Compare Parts:
0395345004
Molex
TERM BLOCK PLUG 4POS STR 5.08MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |