Part Details for 0395345204 by Molex
Overview of 0395345204 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395345204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395345204-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5596 | Buy Now |
DISTI #
0395345204
|
Avnet Americas | Conn Eurostyle Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395345204) RoHS: Compliant Min Qty: 2160 Package Multiple: 720 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395345204
0395345204 CAD Models
0395345204 Part Data Attributes
|
0395345204
Molex
Buy Now
|
Compare Parts:
0395345204
Molex
|
Samacsys Manufacturer | Molex |