Part Details for 0395350002 by Molex
Overview of 0395350002 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395350002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23218-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3021 In Stock |
|
$0.2418 / $0.9100 | Buy Now |
DISTI #
0395350002
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395350002) RoHS: Compliant Min Qty: 6480 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3788 | Buy Now |
DISTI #
MOL39535-0002
|
Heilind Electronics | 5.08MM EURO HEADER VERT ME BL 2CKT | Americas - 0 in Stock |
|
$0.2794 / $0.3031 | Buy Now |
DISTI #
0395350002
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395350002) RoHS: Compliant Min Qty: 6480 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3788 | Buy Now |
DISTI #
0395350002
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395350002) RoHS: Compliant Min Qty: 6480 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3788 | Buy Now |
Part Details for 0395350002
0395350002 CAD Models
0395350002 Part Data Attributes
|
0395350002
Molex
Buy Now
Datasheet
|
Compare Parts:
0395350002
Molex
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |