Part Details for 0395350004 by Molex
Overview of 0395350004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395350004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20106-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 5.08MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6210 / $1.8500 | Buy Now |
DISTI #
0395350004
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395350004) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1560 |
|
RFQ | |
DISTI #
MOL39535-0004
|
Heilind Electronics | 5.08MM EURO HEADER VERT ME BL 4CKT | Americas - 0 in Stock |
|
$0.6854 / $0.7198 | Buy Now |
DISTI #
39535-0004
|
TTI | Pluggable Terminal Blocks 5.08MM EURO HEADER V DER VERT ME BLK 4CK RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 70 In Stock |
|
$0.7180 | Buy Now |
DISTI #
0395350004
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395350004) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1560 |
|
RFQ | |
DISTI #
0395350004
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395350004) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1560 |
|
RFQ |
Part Details for 0395350004
0395350004 CAD Models
0395350004 Part Data Attributes
|
0395350004
Molex
Buy Now
Datasheet
|
Compare Parts:
0395350004
Molex
Strip Terminal Block,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |