Part Details for 0395355006 by Molex
Overview of 0395355006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395355006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26034-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
998 In Stock |
|
$0.9113 / $2.3700 | Buy Now |
DISTI #
0395355006
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395355006) RoHS: Compliant Min Qty: 2160 Package Multiple: 1080 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9556 | Buy Now |
DISTI #
MOL39535-5006
|
Heilind Electronics | 5.08MM EURO HEADER VERT ME GR 6CKT | Americas - 0 in Stock |
|
$2.3866 / $2.4223 | Buy Now |
Part Details for 0395355006
0395355006 CAD Models
0395355006 Part Data Attributes
|
0395355006
Molex
Buy Now
Datasheet
|
Compare Parts:
0395355006
Molex
TERM BLOCK HDR 6POS VERT 5.08MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |