Part Details for 0395372021 by Molex
Overview of 0395372021 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0395372021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395372021-ND
|
DigiKey | TERM BLOCK PLUG 21POS 5.08MM Min Qty: 360 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4840 | Buy Now |
DISTI #
0395372021
|
Avnet Americas | Conn Eurostyle Block F 21 POS 5.08mm Screw ST Cable Mount 10A/Contact - Bulk (Alt: 0395372021) RoHS: Compliant Min Qty: 360 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395372021
0395372021 CAD Models
0395372021 Part Data Attributes:
|
0395372021
Molex
Buy Now
Datasheet
|
Compare Parts:
0395372021
Molex
Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLARIZED | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 21 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0395372021
This table gives cross-reference parts and alternative options found for 0395372021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395372021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1644880000 | Board Connector, 21 Contact(s), 1 Row(s), Male, Screw Terminal, Plug | Weidmüller Interface GmbH & Co. KG | 0395372021 vs 1644880000 |