Part Details for 0395372322 by Molex
Overview of 0395372322 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0395372322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395372322-ND
|
DigiKey | TERM BLOCK PLUG 22POS 5.08MM Min Qty: 360 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8421 | Buy Now |
DISTI #
0395372322
|
Avnet Americas | Conn Eurostyle Block F 22 POS 5.08mm Screw ST Cable Mount 10A/Contact - Bulk (Alt: 0395372322) RoHS: Not Compliant Min Qty: 360 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0395372322
|
Avnet Americas | Conn Eurostyle Block F 22 POS 5.08mm Screw ST Cable Mount 10A/Contact - Bulk (Alt: 0395372322) RoHS: Not Compliant Min Qty: 360 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ |