Part Details for 0395382012 by Molex
Overview of 0395382012 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395382012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395382012-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 5.08MM Min Qty: 2160 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9000 | Buy Now |
DISTI #
0395382012
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395382012) RoHS: Compliant Min Qty: 2160 Package Multiple: 240 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1776 / $2.5179 | Buy Now |
DISTI #
MOL39538-2012
|
Heilind Electronics | 5.08MM EUR DR HDR VERT OE BLK 12CKT | Americas - 0 in Stock |
|
$2.1281 / $2.1599 | Buy Now |
Part Details for 0395382012
0395382012 CAD Models
0395382012 Part Data Attributes
|
0395382012
Molex
Buy Now
Datasheet
|
Compare Parts:
0395382012
Molex
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |