Part Details for 0395387010 by Molex
Overview of 0395387010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395387010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395387010
|
Avnet Americas | 5.08MM EUR DR HDR VERT OE GRN 10CKT (Alt: 0395387010) Min Qty: 2016 Package Multiple: 336 Lead time: 13 Weeks, 0 Days | 0 |
|
$1.8112 / $2.0943 | Buy Now |
DISTI #
MOL39538-7010
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39538-7010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0395387010
|
Avnet Americas | 5.08MM EUR DR HDR VERT OE GRN 10CKT (Alt: 0395387010) Min Qty: 2016 Package Multiple: 336 Lead time: 13 Weeks, 0 Days | 0 |
|
$1.8112 / $2.0943 | Buy Now |