Part Details for 0395388036 by Molex
Overview of 0395388036 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395388036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395388036
|
Avnet Americas | 5.08MM EUR DR HDR VERT CE GRN 36CKT (Alt: 0395388036) Min Qty: 960 Package Multiple: 96 Lead time: 13 Weeks, 0 Days | 0 |
|
$6.3441 / $8.0788 | Buy Now |
DISTI #
MOL39538-8036
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39538-8036 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0395388036
|
Avnet Americas | 5.08MM EUR DR HDR VERT CE GRN 36CKT (Alt: 0395388036) Min Qty: 960 Package Multiple: 96 Lead time: 13 Weeks, 0 Days | 0 |
|
$6.3441 / $8.0788 | Buy Now |