Part Details for 0395430222 by Molex
Overview of 0395430222 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395430222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395430222-ND
|
DigiKey | TERM BLOCK 22POS 45DEG 5MM PCB Min Qty: 702 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1188 | Buy Now |
DISTI #
0395430222
|
Avnet Americas | Conn Eurostyle Block 22 POS 5mm Solder Thru-Hole 10A/Contact - Bulk (Alt: 0395430222) RoHS: Compliant Min Qty: 702 Package Multiple: 234 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7804 / $3.5408 | Buy Now |
DISTI #
MOL39543-0222
|
Heilind Electronics | 5.0MM EUROBLOCK PC 45 BLK 22C T | Americas - 0 in Stock |
|
$2.7931 / $3.0726 | Buy Now |
Part Details for 0395430222
0395430222 CAD Models
0395430222 Part Data Attributes
|
0395430222
Molex
Buy Now
Datasheet
|
Compare Parts:
0395430222
Molex
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |