0395430616
Molex
Description: Strip Terminal Block, 10A, 2.08mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 0395430616 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 0395430616 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0395430616-ND
DigiKey TERM BLK 16P SIDE ENTRY 5MM PCB Min Qty: 960 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 960 $1.7725
$1.7725 Buy Now
DISTI # 0395430616
Avnet Americas Conn Eurostyle Block 16 POS 5mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 0395430616) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 960 $2.2695
  • 1,920 $2.0152
  • 2,880 $1.9672
  • 4,800 $1.9192
  • 9,600 $1.7821
$1.7821 / $2.2695 Buy Now
DISTI # MOL39543-0616
Heilind Electronics 5.0MM EUROBLOCK PC VERT LP BL 16CKT Americas - 0 in Stock
  • 960 $1.9695
  • 3,840 $1.7903
$1.7903 / $1.9695 Buy Now

CAD Models for 0395430616 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0395430616 by Molex

0395430616
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS AND REACH COMPIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
10 Weeks
Additional Feature
LOW PROFILE
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
16
Rated Current
10 A
Rated Voltage
300 V
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Wire Cross Section
2.08 mm2
Wire Gauge
14 AWG
Want to compare parts?
  1. 0395430616
    Molex
    Strip Terminal Block, 10A, 2.08mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0395430616 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0395430616 by Molex

Select Manufacturer
Which Manufacturer of 0395430616 would you like to use for your alert(s)?
  • Please alert me when 0395430616 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0395430616 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0395430616 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0395430616 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0395430616.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0395430616 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: