Part Details for 0395432203 by Molex
Overview of 0395432203 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395432203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395432203-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 5MM PCB Min Qty: 5400 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5147 | Buy Now |
DISTI #
0395432203
|
Avnet Americas | Conn Eurostyle Block 3 POS 5mm Solder Thru-Hole 10A/Contact - Bulk (Alt: 0395432203) RoHS: Not Compliant Min Qty: 5400 Package Multiple: 1800 Container: Bulk | 0 |
|
RFQ |