Part Details for 0395432613 by Molex
Overview of 0395432613 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395432613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395432613-ND
|
DigiKey | TERM BLK 13P SIDE ENTRY 5MM PCB Min Qty: 1800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6213 | Buy Now |
DISTI #
0395432613
|
Avnet Americas | Conn Eurostyle Block 13 POS 5mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 0395432613) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0395432613
|
Avnet Americas | Conn Eurostyle Block 13 POS 5mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 0395432613) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ |