Part Details for 0395445005 by Molex
Overview of 0395445005 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395445005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395445005-ND
|
DigiKey | TERM BLK 5P SIDE ENT 5.08MM PCB Min Qty: 2400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1426 | Buy Now |
DISTI #
0395445005
|
Avnet Americas | Conn Eurostyle Block 5 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395445005) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ |