Part Details for 0395930623 by Molex
Overview of 0395930623 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395930623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395930623-ND
|
DigiKey | TERM BLK 23P SIDE ENTRY 5MM PCB Min Qty: 960 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6396 | Buy Now |
DISTI #
0395930623
|
Avnet Americas | Conn Eurostyle Block 23 POS 5mm Screw ST Thru-Hole 10A - Bulk (Alt: 0395930623) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6540 / $3.3798 | Buy Now |
DISTI #
MOL39593-0623
|
Heilind Electronics | 5.0MM EUROBLOCK PC VERT LP GR 23CKT | Americas - 0 in Stock |
|
$2.6271 / $2.9329 | Buy Now |