Part Details for 0395934316 by Molex
Overview of 0395934316 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395934316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395934316-ND
|
DigiKey | TERM BLOCK 16POS 45DEG 5MM PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9019 / $6.3300 | Buy Now |
DISTI #
0395934316
|
Avnet Americas | Conn Eurostyle Block 16 POS 5mm Screw 45? Angle Thru-Hole 10A - Bulk (Alt: 0395934316) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9178 / $3.7157 | Buy Now |
DISTI #
MOL39593-4316
|
Heilind Electronics | 5.0MM EUROBLOCK PC 45 GRN 16C T | Americas - 0 in Stock |
|
$2.9312 / $3.2244 | Buy Now |