Part Details for 0395935109 by Molex
Overview of 0395935109 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395935109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395935109-ND
|
DigiKey | TERM BLK 9POS TOP ENTRY 5MM PCB Min Qty: 1728 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0845 | Buy Now |
DISTI #
0395935109
|
Avnet Americas | Conn Eurostyle Block 9 POS 5mm Screw RA Thru-Hole 10A - Bulk (Alt: 0395935109) RoHS: Compliant Min Qty: 1728 Package Multiple: 864 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395935109
0395935109 CAD Models
0395935109 Part Data Attributes
|
0395935109
Molex
Buy Now
Datasheet
|
Compare Parts:
0395935109
Molex
5.0MM EUROBLOCK PC RA GRN 10A 9C
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |