Part Details for 0397000204 by Molex
Overview of 0397000204 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397000204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10636-ND
|
DigiKey | TERM BLK 4POS TOP ENT 2.54MM PCB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
264 In Stock |
|
$0.9692 / $2.4700 | Buy Now |
DISTI #
0397000204
|
Avnet Americas | Conn Spring Terminal Block 4 POS 2.54mm Solder ST Thru-Hole 6A - Trays (Alt: 0397000204) RoHS: Compliant Min Qty: 2880 Package Multiple: 1440 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.2042 / $1.3246 | Buy Now |
DISTI #
MOL39700-0204
|
Heilind Electronics | 2.50mm Pitch, Eurostyle Fix ed-Mount Push-Button Terminal | Americas - 0 in Stock |
|
$1.0541 / $1.1233 | Buy Now |
DISTI #
0397000204
|
Avnet Americas | Conn Spring Terminal Block 4 POS 2.54mm Solder ST Thru-Hole 6A - Trays (Alt: 0397000204) RoHS: Compliant Min Qty: 2880 Package Multiple: 1440 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.2042 / $1.3246 | Buy Now |
DISTI #
0397000204
|
Avnet Americas | Conn Spring Terminal Block 4 POS 2.54mm Solder ST Thru-Hole 6A - Trays (Alt: 0397000204) RoHS: Compliant Min Qty: 2880 Package Multiple: 1440 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.2042 / $1.3246 | Buy Now |
Part Details for 0397000204
0397000204 CAD Models
0397000204 Part Data Attributes
|
0397000204
Molex
Buy Now
Datasheet
|
Compare Parts:
0397000204
Molex
SPRING TERMINAL BLOCK 4C GRN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |