Part Details for 0397000502 by Molex
Overview of 0397000502 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397000502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22180-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 7.5MM PCB Min Qty: 2376 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6706 | Buy Now |
DISTI #
0397000502
|
Avnet Americas | Eurostyle Terminal Block 7.5mm Pitch 45° Modular Luminaire Fixed-Mount Push-Button 10A 26-14 AWG 2 Circuits Light Gray Nylon - Bulk (Alt: 0397000502) RoHS: Compliant Min Qty: 2376 Package Multiple: 792 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7609 / $0.8799 | Buy Now |
DISTI #
MOL39700-0502
|
Heilind Electronics | SPRING TERM BLK 7.5MM 2P LT G Y | Americas - 0 in Stock |
|
$0.7188 / $0.7548 | Buy Now |
DISTI #
000000000005251952
|
Sager | Fixed Terminal Blocks 7.5MM EURO 02P FIXED 10A Min Qty: 2376 | 0 |
|
$0.6525 / $0.7324 | Buy Now |