Part Details for 0397000505 by Molex
Overview of 0397000505 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397000505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397000505-ND
|
DigiKey | TERM BLOCK 5POS 45DEG 7.5MM PCB Min Qty: 864 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9573 | Buy Now |
DISTI #
0397000505
|
Avnet Americas | SPRING TERM BLK 7.5MM 5P LT GRY - Bulk (Alt: 0397000505) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8695 / $2.3808 | Buy Now |
DISTI #
MOL39700-0505
|
Heilind Electronics | SPRING TERM BLK 7.5MM 5P LT G Y | Americas - 0 in Stock |
|
$1.8781 / $2.0660 | Buy Now |
DISTI #
000000000005251955
|
Sager | Fixed Terminal Blocks SPRING TERM BLK 7.5MM 5P LT GRY Min Qty: 864 | 0 |
|
$1.7000 / $2.0100 | Buy Now |
Part Details for 0397000505
0397000505 CAD Models
0397000505 Part Data Attributes
|
0397000505
Molex
Buy Now
Datasheet
|
Compare Parts:
0397000505
Molex
Barrier Strip Terminal Block,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |