-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397000910-ND
|
DigiKey | TERM BLK 10POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5276 / $5.5100 | Buy Now |
DISTI #
0397000910
|
Avnet Americas | SPRG TERM BLK VERT 5.00MM 10C-GREEN - Bulk (Alt: 0397000910) RoHS: Not Compliant Min Qty: 1728 Package Multiple: 432 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8314 / $3.2740 | Buy Now |
DISTI #
MOL39700-0910
|
Heilind Electronics | SPRG TERM BLK VERT 5.00MM 10C -GREEN | Americas - 0 in Stock |
|
$2.7671 / $2.8084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0397000910
Molex
Buy Now
Datasheet
|
Compare Parts:
0397000910
Molex
Barrier Strip Terminal Block,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |