Part Details for 0397050008 by Molex
Overview of 0397050008 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397050008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397050008-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 7.62MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0790 / $4.5300 | Buy Now |
DISTI #
0397050008
|
Avnet Americas | 7.62MM EURO PLUG RA W/MTG 8C-GRN - Bulk (Alt: 0397050008) RoHS: Not Compliant Min Qty: 864 Package Multiple: 288 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0904 / $2.6620 | Buy Now |
DISTI #
MOL39705-0008
|
Heilind Electronics | 7.62MM EURO PLUG RA W/MTG 8C- RN | Americas - 0 in Stock |
|
$1.8806 / $2.1385 | Buy Now |
DISTI #
0397050008
|
Avnet Americas | 7.62MM EURO PLUG RA W/MTG 8C-GRN - Bulk (Alt: 0397050008) RoHS: Not Compliant Min Qty: 864 Package Multiple: 288 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0904 / $2.6620 | Buy Now |