Part Details for 0397060003 by Molex
Overview of 0397060003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397060003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397060003-ND
|
DigiKey | TERM BLOCK PLUG 3POS 7.62MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
623 In Stock |
|
$0.8629 / $2.3000 | Buy Now |
DISTI #
0397060003
|
Avnet Americas | TERM PLUG VERT 7.62MM FRNT FACE 3C GRN - Bulk (Alt: 0397060003) RoHS: Not Compliant Min Qty: 1890 Package Multiple: 630 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0087 / $1.1663 | Buy Now |
DISTI #
MOL39706-0003
|
Heilind Electronics | TERM PLUG VERT 7.62MM FRNT FA E 3C GRN | Americas - 0 in Stock |
|
$0.9528 / $1.0005 | Buy Now |
DISTI #
000000000005252038
|
Sager | Pluggable Terminal Blocks TERM PLUG VERT 7.62MM FRNT FACE 3C GRN Min Qty: 1890 | 0 |
|
$0.8649 / $0.9708 | Buy Now |