Part Details for 0397060004 by Molex
Overview of 0397060004 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397060004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397060004-ND
|
DigiKey | TERM BLOCK PLUG 4POS 7.62MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
449 In Stock |
|
$1.1420 / $2.7700 | Buy Now |
DISTI #
0397060004
|
Avnet Americas | TERM PLUG VERT 7.62MM FRNT FACE 4C GRN - Bulk (Alt: 0397060004) RoHS: Compliant Min Qty: 1350 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3449 / $1.5552 | Buy Now |
DISTI #
MOL39706-0004
|
Heilind Electronics | TERM PLUG VERT 7.62MM FRNT FA E 4C GRN | Americas - 112 in Stock |
|
$1.5605 / $1.8550 | Buy Now |
DISTI #
MOL39706-0004
|
Interstate Connecting Components | TERM PLUG VERT 7.62MM FRNT FA E 4C GRN | 37 |
|
$1.5605 / $1.8550 | Buy Now |
DISTI #
000000000005252039
|
Sager | Pluggable Terminal Blocks TERM PLUG VERT 7.62MM FRNT FACE 4C GRN Min Qty: 1350 | 0 |
|
$1.1600 / $1.2900 | Buy Now |