Part Details for 0397060012 by Molex
Overview of 0397060012 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397060012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397060012-ND
|
DigiKey | TERM BLOCK PLUG 12POS 7.62MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8216 / $7.6400 | Buy Now |
DISTI #
0397060012
|
Avnet Americas | TERM PLUG VERT 7.62MM FRNT FACE 12C GRN - Bulk (Alt: 0397060012) RoHS: Not Compliant Min Qty: 504 Package Multiple: 126 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9312 / $5.0062 | Buy Now |
DISTI #
MOL39706-0012
|
Heilind Electronics | TERM PLUG VERT 7.62MM FRNT FA E 12C GRN | Americas - 0 in Stock |
|
$3.9493 / $4.3442 | Buy Now |