Part Details for 0397065003 by Molex
Overview of 0397065003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397065003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0397065003-ND
|
DigiKey | TERM PLUG VERT 7.62 FWE 3C BLACK Min Qty: 1890 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0307 | Buy Now |
DISTI #
0397065003
|
Avnet Americas | Connector Pluggable Terminal Block Plug 3 Position 7.62mm Straight Cable Mount T/R - Bulk (Alt: 0397065003) Min Qty: 1890 Package Multiple: 630 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8481 | Buy Now |
DISTI #
MOL39706-5003
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39706-5003 | Americas - 0 in Stock |
|
Buy Now |