Part Details for 0397070004 by Molex
Overview of 0397070004 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397070004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397070004-ND
|
DigiKey | TERM BLOCK PLUG 4POS 7.62MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1510 / $2.9300 | Buy Now |
DISTI #
0397070004
|
Avnet Americas | TERM PLUG VERT 7.62MM REAR FACE 4C GRN - Bulk (Alt: 0397070004) RoHS: Not Compliant Min Qty: 1350 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3449 / $1.5552 | Buy Now |
DISTI #
MOL39707-0004
|
Heilind Electronics | TERM PLUG VERT 7.62MM REAR FA E 4C GRN | Americas - 0 in Stock |
|
$1.1343 / $1.3539 | Buy Now |
DISTI #
0397070004
|
Avnet Americas | TERM PLUG VERT 7.62MM REAR FACE 4C GRN - Bulk (Alt: 0397070004) RoHS: Not Compliant Min Qty: 1350 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3449 / $1.5552 | Buy Now |