Part Details for 0397100003 by Molex
Overview of 0397100003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397100003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397100003-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9152 / $4.4400 | Buy Now |
DISTI #
0397100003
|
Avnet Americas | TERM PLUG HORIZ 5.0MM 3C GRN MTG ENDS - Bulk (Alt: 0397100003) RoHS: Not Compliant Min Qty: 1296 Package Multiple: 648 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2828 / $2.6396 | Buy Now |
DISTI #
MOL39710-0003
|
Heilind Electronics | TERM PLUG HORIZ 5.0MM 3C GRN TG ENDS | Americas - 0 in Stock |
|
$1.9853 / $2.2576 | Buy Now |
Part Details for 0397100003
0397100003 CAD Models
0397100003 Part Data Attributes:
|
0397100003
Molex
Buy Now
|
Compare Parts:
0397100003
Molex
|
Samacsys Manufacturer | Molex |