Part Details for 0397160004 by Molex
Overview of 0397160004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397160004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397160004-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3362 / $3.1000 | Buy Now |
DISTI #
0397160004
|
Avnet Americas | PLUG HORIZ DBL WIRE ENT MTG 4C-GRN - Bulk (Alt: 0397160004) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5926 / $1.8416 | Buy Now |
DISTI #
MOL39716-0004
|
Heilind Electronics | PLUG HORIZ DBL WIRE ENT MTG 4 -GRN | Americas - 0 in Stock |
|
$1.5565 / $1.5798 | Buy Now |