Part Details for 0397230009 by Molex
Overview of 0397230009 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397230009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397230009-ND
|
DigiKey | TERM BLOCK HDR 9POS 90DEG 7.62MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7572 / $1.9300 | Buy Now |
DISTI #
0397230009
|
Avnet Americas | 7.62MM EURO HDR RA CE 9C-GREEN - Bulk (Alt: 0397230009) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8848 / $1.0231 | Buy Now |
DISTI #
MOL39723-0009
|
Heilind Electronics | 7.62MM EURO HDR RA CE 9C-GREEN | Americas - 0 in Stock |
|
$0.8235 / $0.8777 | Buy Now |