Part Details for 0397230012 by Molex
Overview of 0397230012 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397230012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397230012-ND
|
DigiKey | TERM BLOCK HDR 12POS 7.62MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0146 / $2.5900 | Buy Now |
DISTI #
0397230012
|
Avnet Americas | 7.62MM EURO HDR RA CE 12C-GREEN - Bulk (Alt: 0397230012) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 360 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1856 / $1.3709 | Buy Now |
DISTI #
MOL39723-0012
|
Heilind Electronics | 7.62MM EURO HDR RA CE 12C-GRE N | Americas - 0 in Stock |
|
$1.1200 / $1.1760 | Buy Now |