Part Details for 0397270002 by Molex
Overview of 0397270002 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397270002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397270002-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8026 / $2.0500 | Buy Now |
DISTI #
0397270002
|
Avnet Americas | PLUG HORIZ WIRE TRAP 5.08MM 2C-GREEN - Bulk (Alt: 0397270002) RoHS: Not Compliant Min Qty: 2880 Package Multiple: 1440 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9972 / $1.0970 | Buy Now |
DISTI #
MOL39727-0002
|
Heilind Electronics | PLUG HORIZ WIRE TRAP 5.08MM 2 -GREEN | Americas - 0 in Stock |
|
$0.7794 / $0.8485 | Buy Now |
DISTI #
0397270002
|
Avnet Americas | PLUG HORIZ WIRE TRAP 5.08MM 2C-GREEN - Bulk (Alt: 0397270002) RoHS: Not Compliant Min Qty: 2880 Package Multiple: 1440 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9972 / $1.0970 | Buy Now |