Part Details for 0397460002 by Molex
Overview of 0397460002 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397460002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397460002-ND
|
DigiKey | TERM BLK 2P SIDE ENT 9.53MM PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6815 / $1.7400 | Buy Now |
DISTI #
0397460002
|
Avnet Americas | EURO TERM BLK VERT 9.53MM 2C GREEN - Bulk (Alt: 0397460002) RoHS: Compliant Min Qty: 2880 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8467 / $0.9314 | Buy Now |
DISTI #
MOL39746-0002
|
Heilind Electronics | EURO TERM BLK VERT 9.53MM 2C REEN | Americas - 0 in Stock |
|
$0.7522 / $0.7899 | Buy Now |