There are no models available for this part yet.
Overview of 0397460004 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0397460004 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0397460004-ND
|
DigiKey | TERM BLK 4P SIDE ENT 9.53MM PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
432 In Stock |
|
$1.3362 / $3.1000 | Buy Now | |
DISTI #
0397460004
|
Avnet Americas | EURO TERM BLK VERT 9.53MM 4C GREEN - Bulk (Alt: 0397460004) RoHS: Not Compliant Min Qty: 1296 Package Multiple: 432 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5926 / $1.8416 | Buy Now | |
DISTI #
MOL39746-0004
|
Heilind Electronics | EURO TERM BLK VERT 9.53MM 4C REEN | Americas - 0 in Stock |
|
$1.5565 / $1.5798 | Buy Now | |
DISTI #
000000000005252397
|
Sager | Pluggable Terminal Blocks EURO TERM BLK VERT 9.53MM 4C GREEN Min Qty: 1296 | 0 |
|
$1.4400 / $1.5300 | Buy Now |