Part Details for 0397510006 by Molex
Overview of 0397510006 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397510006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397510006-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 3.5MM Min Qty: 4800 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3988 | Buy Now |
DISTI #
0397510006
|
Avnet Americas | PLUGGABLE HEADER VERT 3.5MM 6C BLACK - Bulk (Alt: 0397510006) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4859 / $0.5345 | Buy Now |
DISTI #
MOL39751-0006
|
Heilind Electronics | PLUGGABLE HEADER VERT 3.5MM 6 BLACK | Americas - 0 in Stock |
|
$0.3235 / $0.3284 | Buy Now |
DISTI #
0397510006
|
Avnet Americas | PLUGGABLE HEADER VERT 3.5MM 6C BLACK - Bulk (Alt: 0397510006) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4859 / $0.5345 | Buy Now |